BOARD-BOARD CONNECTOR HEADER, 8WAY, 1ROW
Global Connector BD021-08A-A1-0350-0200-0550-LD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD021-08A-A1-0350-0200-0550-LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
