
This 9-contact shrouded surface mount header features a copper alloy contact material with gold plating. It is designed for surface mount applications and is not SVHC compliant. The header has a single row of contacts and is available in a 0350 package type.
Global Connector BD021-09A-A1-0350-0200-0550-LD technical specifications.
| Package/Case | 0350 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD021-09A-A1-0350-0200-0550-LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.