BDO Series 1.27 mm Pitch 20 Position Dual Row Vertical Through Hole Header
Global Connector BD030-20-A-L-0350-0300-N-G technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Pitch | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD030-20-A-L-0350-0300-N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.