BOARD-BOARD CONNECTOR SOCKET, 4WAY, 2ROW
Global Connector BD064-04-A-0-L-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD064-04-A-0-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.