
This 6-contact shrouded receptacle features copper alloy contacts with gold plating, suitable for surface mount applications. It is compliant with RoHS regulations but does not meet SVHC requirements. The receptacle is designed for use in board-to-board and mezzanine connections.
Global Connector BD064-06-A-0-L-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD064-06-A-0-L-D to view detailed technical specifications.
No datasheet is available for this part.