
BOARD-BOARD CONNECTOR SOCKET, 8WAY, 2ROW; BOARD-BOARD CONNECTOR SOCKET, 8WAY, 2ROW; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:8; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Copper Alloy
Global Connector BD064-08-A-0-L-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD064-08-A-0-L-D to view detailed technical specifications.
No datasheet is available for this part.
