BD0 Series 8 Position Dual Row 1.27 mm Pitch SMT Board to Board Receptacle
Global Connector BD064-08-A-1-L-B technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD064-08-A-1-L-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.