This 8-contact receptacle features a copper alloy contact material with a gold plating, suitable for surface mount applications. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance. The receptacle is designed for use in general applications.
Sign in to ask questions about the Global Connector BD075-08-A-1-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Connector BD075-08-A-1-L-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD075-08-A-1-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.