
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Box
Global Connector BD095-08A-A0-0200-0070-0570-LG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD095-08A-A0-0200-0070-0570-LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.