This 10-contact male connector features a copper alloy contact material with gold plating, suitable for through hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The connector is manufactured by Global Connector.
Global Connector BF020-10-A-B-0400-0300-N-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF020-10-A-B-0400-0300-N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
