
This connector features 6 copper alloy contacts with gold plating, arranged in 2 rows. It is designed for surface mount applications and meets RoHS compliance standards. However, it does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector BF030-06A-B0-0400-0277-0600-LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF030-06A-B0-0400-0277-0600-LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.