
GLOBAL CONNECTOR TECHNOLOGY BF040-04A-B2-0600-0260-0500-LD BOARD-BOARD CONNECTOR HEADER, 4WAY, 1ROW
Global Connector BF040-04A-B2-0600-0260-0500-LD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF040-04A-B2-0600-0260-0500-LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
