Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector BF050-10-A-B-0600-0300-N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Connector BF050-10-A-B-0600-0300-N-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF050-10-A-B-0600-0300-N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.