BFO Series 12 Position 2.0 mm Through Hole Straight Dual Row Pin Header
Global Connector BF050-12-A-B-0400-0300-N-G technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF050-12-A-B-0400-0300-N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.