
This 7-contact connector features copper alloy contacts with gold plating and a through hole mount. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The connector is packaged in a 0650 case.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0650 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |