
This 6-contact through hole male connector features copper alloy contacts with gold plating, is lead free, and has a package/case of 0650. It is designed for through hole mounting and has two rows of contacts. The connector does not comply with Reach SVHC regulations.
Global Connector BG040-06-A-0650-0300-N-G technical specifications.
| Package/Case | 0650 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG040-06-A-0650-0300-N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.