
This 8-contact male through-hole connector features a copper alloy contact material with gold plating. It has a 2-row configuration and is compliant with RoHS standards. The connector is not SVHC compliant. It is designed for through-hole termination.
Global Connector BG040-08-A-0450-0300-N-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG040-08-A-0450-0300-N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.