Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
Global Connector BG050-08A-0-0450-0737-0350-L-D technical specifications.
| Package/Case | 0350 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.