BOARD-BOARD CONNECTOR HEADER, 5WAY, 1ROW; Product Range:BG055 Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:5; Pitch Spacing:2.54mm; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy;RoHS Compliant: Yes
Global Connector BG055-05A-1-0650-0530-0350-L-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG055-05A-1-0650-0530-0350-L-G to view detailed technical specifications.
No datasheet is available for this part.