
Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD Tube
Global Connector BG125-03-A-1-1-0440-N-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG125-03-A-1-1-0440-N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.