
This 7-contact shrouded surface mount header features copper alloy contacts with gold plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not SVHC compliant. It is available for use in various board-to-board and mezzanine applications.
Global Connector BG125-07-A-1-1-0440-N-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG125-07-A-1-1-0440-N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.