BG Series 4 Position 2.54 mm Right Angle Board to Board Socket
Sign in to ask questions about the Global Connector BG230-04-A-N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Connector BG230-04-A-N-A technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG230-04-A-N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.