
This shrouded header features brass contacts with gold plating, suitable for through hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is part of the White Lite series and is available in various configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector BG305-02-A-0500-L-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | White Lite |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG305-02-A-0500-L-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
