Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Global Connector FFC2B15-06-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFC2B15 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
