
PCB Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
Global Connector SIM5051-6-0-18-00-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIM5051 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM5051-6-0-18-00-A to view detailed technical specifications.
No datasheet is available for this part.