SIM5051-6-0-18-00-AREVC
Global Connector SIM5051-6-0-18-00-AREVC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Row Spacing | 7.62mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM5051-6-0-18-00-AREVC to view detailed technical specifications.
No datasheet is available for this part.