
Surface mount right-angle male header with 16 contacts arranged in 8 positions across 1+1 rows. Features a 0.05 inch pitch and 7.6mm row spacing. Contacts are made of bronze with gold plating. This component is lead-free and RoHS compliant, utilizing surface mount termination.
Global Connector SIM6050-8-0-30-00-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Series | SIM6050 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM6050-8-0-30-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
