
GLOBAL CONNECTOR TECHNOLOGY SIM7050-8-0-00-A CONNECTOR, SIM CARD, 2.54MM, 8 POSITION
Sign in to ask questions about the Global Connector SIM7050-8-0-00-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Connector SIM7050-8-0-00-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIM7050 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM7050-8-0-00-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
