
Surface mount PCB receptacle featuring 6 contacts arranged in 2 rows with a 1.45mm pitch. Contacts are constructed from bronze with gold plating for reliable conductivity. This lead-free, RoHS compliant component offers a straight termination style suitable for SMT processes.
Global Connector SIM8050-6-0-14-01-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Cut Tape |
| Pitch | 1.45mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIM8050 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM8050-6-0-14-01-A to view detailed technical specifications.
No datasheet is available for this part.
