
This 4-contact shielded USB receptacle features gold plating and a flammability rating of UL94 V-0. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The receptacle is designed for through-hole vertical mounting and is RoHS compliant. It has a voltage rating of 30V and can withstand 1500 mating cycles.
Sign in to ask questions about the Global Connector USB1040-GF-L-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Connector USB1040-GF-L-B technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Series | USB1040 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB1040-GF-L-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
