
This 5-contact receptacle features gold contact plating and a flammability rating of UL94 V-0. It is designed for surface mount and through hole mounting, with a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The receptacle is shielded and RoHS compliant, with a termination of solder and a packaging of cut tape.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | USB2066 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
