MINI USB CONNECTOR, RECEPTACLE 5POS, SMD; Connector Type: Micro USB; Gender: Receptacle; No. of Contacts: 5; Contact...
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| RoHS | Compliant |