
Micro Usb 2.0 B Connector, 5 Position, SMT Rt Angle, Full Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector USB3065-30-00-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3065 |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3065-30-00-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
