
This USB 2.0 receptacle features a 5-contact design with a shielded construction for improved signal integrity. It is suitable for surface mount, edge, board, and horizontal mounting. The component is rated for operation between -30°C and 85°C and meets the UL94 V-0 flammability standard. It is compliant with the RoHS directive and is lead-free.
Checking distributor stock and pricing after the page loads.
Global Connector USB3070-30-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Edge, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3070 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
