
This USB 2.0 receptacle connector is designed for high-reliability applications. It features a 5-position, shielded design with a copper alloy contact material and gold plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can withstand 10,000 mating cycles and has a temperature range of -30°C to 85°C. The USB3090 series is suitable for use in telecom and datacom applications.
Global Connector USB3090-30-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3090 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3090-30-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
