
Shielded, vertical receptacle connector with 5 contacts and a solder termination. Featuring gold-plated copper alloy contacts, this component supports USB 2.0 connectivity and offers 10,000 mating cycles. Designed for through-hole mounting with flanges, it operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Global Connector USB3145-30-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Connector USB3145-30-1-A technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Flanges, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3145 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3145-30-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
