Global Fans is a leading manufacturer of high-performance cooling solutions, specializing in a wide range of industrial and commercial fans. Their product portfolio includes axial fans, centrifugal fans, and specialized cooling systems designed for various applications.

Fan; 4.69 x 1.50 in.; 1.5 in.; 230 VAC; 81/88 CFM; 50/60 Hz; 12.0/11.0 W; Ball
Fan; 3.15 sq. in.; 1.5 in.; 115; 21/28 CFM; 50/60 Hz; 4.5/4.2 W; Tubeaxial
Fan Filter/Guard w/30 PPI Filter Media; Black; 0.25 in. Dia.; UL Listed 94V-0
Fan Filter/Guard w/30 PPI Filter Media; Black; 0.25 in. Dia.; UL Listed 94V-0
Fan; 3.62; 1 in.; 115 V; 18/22 CFM; 50/60 Hz; 5.5/5 W; Tubeaxial; 22/25 dBA
Fan; 119 mm ( 1) x 119 mm ( 1 ); 25 mm ( 1 mm); 230 VAC; 52/56 CFM
AC Cooling Fan, 5.91"sq x 6.78" x 1.50" Deep, 115 VAC, CFM 86/105
Fan, Tubeaxial; 4.69 in.; 1.5 in.; 24 VDC; 108 CFM (Min.); 43 dBA; Solder; Ball
Fan; 4.69 x 1.50 in.; 1.5 in.; 115 VAC; 88/102 CFM; 50/60 Hz; 15.5/14.5 W; Ball
Finger Guard; Black Plastic; 3.625 in. Square; 3.625 in.; 0.255 in.; 0.175 in.
Fan, Cooling; 3.62 sq. in. L x 3.62 sq.in. H; 1 in.; 12 VDC; 48 CFM (Min.)
Finger Guard; C1010; 2.36 Sq. in.; Bright Nickel Chrome; 2.09 in.; 0.17 in.
Fan; 2.36 in. Sq. x 1.18 in.; 1.18 in.; 115 VAC; 8/10 CFM; 50/60 Hz; 4.0/3.8 W
Fan, Cooling; 4.69 sq. in. x 1.00in.; 1 in.; 24 VDC; 114.7 CFM; 41.5 dBA
Fan; 119 mm ( 1) x 119 mm ( 1 ); 25 mm ( 1 mm); 230 VAC; 65/77 CFM
Fan; Tubeaxial; 28.0/56.0 VDC; 16.3/21.6
AC Cooling Fan, 5.91"sq x 6.78" x 1.50" Deep, 230 VAC, CFM 144/170
Fan; 3.62; 1 in.; 230 V; 30/35 CFM; 50/60 Hz; 11.9/9 W; Tubeaxial; 34/39 dBA
DC Cooling Fan, 2.36"sq x 1.00", 24 VDC, CFM 21
Power Cord; 24 in.; Straight; UL Listed, CSA Certified
Fan; Tubeaxial; 12.0/28.0 VDC; 17.5/22.8 W; 3350 RPM; 60 dBA; 240 CFM; 700 VAC
Fan, Tubeaxial; 4.69 in.; 1.5 in.; 24 VDC; 108 CFM (Min.); 43 dBA; Solder; Ball
Fan; 80 mm x 80 mm; 25 mm; 24 VDC; 28 CFM (Min.); 25 dBA; 0.07 A (Nom.)
Fan; 3.15 sq. in.; 1.5 in.; 115; 28/34 CFM; 50/60 Hz; 6.9/6.7 W; Tubeaxial
AC Cooling Fan, 5.91"sq x 6.78"x 1.50" Deep, 230 VAC, CFM 178/215