
1068-43-000 Laser Module, 670nm 3mW, Continuous Wave Dot pattern, TTL control -8 -12 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Laser 1068-43-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Diameter | 15.25mm |
| Length | 46mm |
| Max Supply Voltage | -12V |
| Min Supply Voltage | -8V |
| Series | Beta CW |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 1068-43-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
