
LAMP, TUNGSTEN HALOGEN, 240V, 1000W - More Details
Sign in to ask questions about the Global Laser ACCULASE-PWM-635-5-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Laser ACCULASE-PWM-635-5-S technical specifications.
| Package/Case | Module |
| Diameter | 15mm |
| Length | 47.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 5.25V |
| Output Power | 5mW |
| Outside Diameter | 15mm |
| Series | Acculase PWM |
| Supply Current | 3mA |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Global Laser ACCULASE-PWM-635-5-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
