
ACCULASE-PWM-650-5-S Laser Module, 650nm 5mW, Modulating Dot pattern, PWM control +4.75 +5.25 V
Sign in to ask questions about the Global Laser ACCULASE-PWM-650-5-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Laser ACCULASE-PWM-650-5-S technical specifications.
| Package/Case | Module |
| Diameter | 15mm |
| Length | 47.5mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 5.25V |
| Series | Acculase PWM |
| RoHS | Compliant |
Download the complete datasheet for Global Laser ACCULASE-PWM-650-5-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
