
Green 532 nm 5 mW Continuous Wave Alignment Laser Module, Cross pattern, Linear & TTL control
Sign in to ask questions about the Global Laser FIREFLY-5-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Laser FIREFLY-5-C technical specifications.
| Package/Case | Module |
| Diameter | 17mm |
| Length | 94mm |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Global Laser FIREFLY-5-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
