
LYTE-MV-EXCEL-660-50-45-A Laser Module, 660nm 50mW, Modulating Line pattern, Linear control +3.5 +5.5 V
Global Laser LYTE-MV-EXCEL-660-50-45-A technical specifications.
| Package/Case | Module |
| Control Type | LINEAR |
| Diameter | 19mm |
| Length | 88mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Series | Lyte-MV-Excel |
| RoHS | Compliant |
No datasheet is available for this part.
