PROBE, THERMOCOUPLE, J, 3X150MM; Lead Length: 1000mm; Thermocouple Type: J; External Diameter: 3mm; External Length /...
Checking distributor stock and pricing after the page loads.
| Lead Length | 1000mm |
| Material | Stainless Steel |
| Max Operating Temperature | 760°C |
| Min Operating Temperature | -100°C |
| Outside Diameter | 3mm |
| RoHS | Compliant |