PROBE, PT100, CARGO SENSOR - More Details
Sign in to ask questions about the Global Measurement 91-9429-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Measurement 91-9429-03 technical specifications.
| Lead Length | 2500mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9429-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.