Socket, T/C J Std Panel with Brkt; Colour: Black; Connector Type: Panel Mount Socket Standard; Operating Temperature...
Global Measurement 91-9499-04 technical specifications.
| Color | Black |
| Max Operating Temperature | 220°C |
| Mount | Panel |
| RoHS | Compliant |
No datasheet is available for this part.