GLOBAL MEASUREMENT AND CONTROL 91-9704-27 Wire, Equipment, Blue, 22 AWG, 0.338 mm, 19 x 0.15mm, 328 ft, 100 m
Global Measurement 91-9704-27 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.35mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
