WIRE, PTFE 19/0.20 B RED 25MWIRE, PTFE 19/0.20 B RED 25M; Area, conductor CSA: 0.597mm2; Conductor make-up: 19/0.2mm;...
Global Measurement 91-9708-27 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
