
WIRE, PTFE 19/0.25 B GREEN 100MWIRE, PTFE 19/0.25 B GREEN 100M; Area, conductor CSA: 0.933mm2; Conductor make-up:...
Global Measurement 91-9734-27 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.85mm |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
