WIRE, PFA, B, RED, 19/0.2MM, 100M; Area, conductor CSA: 0.597mm2; Conductor make-up: 19/0.2mm; Voltage rating, AC:...
Global Measurement 91-9915-37 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Fluoropolymer |
| Outside Diameter | 1.6mm |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9915-37 to view detailed technical specifications.
No datasheet is available for this part.