WIRE, PFA 19/0.15 C YELLOW 25MWIRE, PFA 19/0.15 C YELLOW 25M; Area, conductor CSA: 0.338mm2; Conductor make-up:...
Sign in to ask questions about the Global Measurement 91-9949-37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Measurement 91-9949-37 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | Fluoropolymer |
| Outside Diameter | 1.67mm |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9949-37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
